Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
593-457
Mfr. Part No.:
MDCD57-32-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

32mm

Length

78.2mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD57

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-speed applications. Crafted from lightweight anodised aluminium, this coupling effectively accommodates misalignment through its innovative double disc design, ensuring minimal backlash and optimised performance. With a robust construction that adheres to stringent DIN standards, this coupling is engineered for high torque capabilities, making it ideal for applications in sectors such as semiconductor, solar, and printing. The product's thoughtful design not only supports high RPM usage but also guarantees a durable solution, manufactured under strict controls to ensure quality and compliance with industry standards.

Lightweight aluminium construction reduces overall inertia

Perfectly suited for applications with speeds reaching up to 10000 RPM

Zero backlash design significantly enhances performance

Manufactured to ensure maximum torque capabilities in various conditions

Compatible with standard metric hardware for easy installation

Anodised finish provides protection against wear and corrosion

Balanced design helps in reducing vibrations at high speeds

Includes hardware sourced in compliance with RoHS3 and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy