Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-687
- Mfr. Part No.:
- MDCD57-32-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 591-687
- Mfr. Part No.:
- MDCD57-32-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 32mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 32mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision applications. Constructed from lightweight anodised aluminium, this coupling ensures minimal inertia and zero backlash, making it ideal for high-speed operations up to 10,000 RPM. Its innovative double disc design accommodates various types of misalignment, ensuring consistent performance across a range of applications, including semiconductor, printing, and machine tools. Crafted to stringent standards in the USA, this coupling offers exceptional torsional rigidity and reliable torque transmission. The durable materials and careful engineering enable it to maintain effectiveness even under dynamic conditions, ensuring a lifelong, dependable solution for your coupling needs.
Zero backlash design ensures precise positioning
Balanced construction reduces vibrations at high speeds
Lightweight aluminium design promotes energy efficiency
Robust performance validated against DIN standards
Compatible with both metric hardware and industry applications
Durable materials ensure longevity and reliability
Anodised finish enhances corrosion resistance
Manufactured under strict quality controls in the USA
Designed to accommodate diverse misalignment scenarios
Supports high dynamic torque ratings for varied operation
Related links
- Ruland 78.2 mm Length 32 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 32 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 19 mm
