Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-962
- Mfr. Part No.:
- MDCDK57-28-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 591-962
- Mfr. Part No.:
- MDCDK57-28-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 28mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 28mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling offers a robust solution for a variety of high-speed applications, featuring a lightweight construction without compromising on performance. Built with precision, it is designed to handle misalignments efficiently while ensuring zero backlash and reduced vibration. The durable anodized aluminum hubs and stainless steel disc springs work harmoniously to provide exceptional torque capabilities and long-term reliability. Manufactured with strict adherence to quality standards, this coupling is ideally suited for applications in sectors such as semiconductor, solar, and machine tools, enabling precise positioning and consistent operation. With a balanced design, it accommodates both angular and parallel misalignment effectively, making it a go-to choice for demanding environments.
Lightweight construction enhances speed and efficiency
Zero-backlash design ensures precise movements in applications
Balanced construction minimises vibration even at high speeds
Manufactured from high-grade materials to guarantee durability
Accommodates various types of misalignment for greater flexibility
Related links
- Ruland 78.2 mm Length 28 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 14 mm
