Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 16 mm Flexible Beam Coupling

Subtotal (1 unit)*

$277.37

(exc. GST)

$305.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.37

*price indicative

RS Stock No.:
591-479
Mfr. Part No.:
FSMR38-17-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°F

Bore Size A

17mm

Bore Size B

16mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

FSMR38

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed to enhance your system's performance, seamlessly connecting shafts with precision and reliability. This coupling is expertly machined from a single piece of 7075 aluminium, offering robust strength while maintaining a lightweight profile. Engineered for exceptional torque capacity and minimal windup, it is ideal for applications requiring zero-backlash performance, such as linking a servo motor with lead screws. With a balanced design that reduces vibration at speeds of up to 6,000 RPM, this coupling is reliable even under demanding conditions. Sourced from North American mills and built under strict controls in Marlborough, MA, it complies with both RoHS3 and REACH standards, ensuring a commitment to quality and safety. The installation process is straightforward, with clear instructions to help maintain optimal performance and alignment.

Suitable for applications with speeds reaching 6,000 RPM

Compliant with RoHS3 and REACH standards for environmental safety

Straightforward installation process simplifies setup and alignment

Lightweight construction aids in reducing overall system inertia

Dynamic torque ratings ensure effective power transmission

Manufactured in the USA, upholding rigorous quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy