Ruland, 15 mm OD, 23.8 mm Length 4 mm Flexible Coupling 4 mm
- RS Stock No.:
- 591-623
- Mfr. Part No.:
- MDCD15-4-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$281.09
(exc. GST)
$309.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.09 |
*price indicative
- RS Stock No.:
- 591-623
- Mfr. Part No.:
- MDCD15-4-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 4mm | |
| Length | 23.8mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, REACH, RoHS3, MIL-A-8625 Type II Class 2 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 4mm | ||
Length 23.8mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, REACH, RoHS3, MIL-A-8625 Type II Class 2 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers an innovative solution for precise motion control in various applications. Designed with versatility in mind, it accommodates misalignment while ensuring zero backlash operation, making it ideal for high-speed applications. Its lightweight construction from anodized aluminium reduces inertia, thus enhancing performance during operation. This coupling achieves a balanced design which mitigates vibrations, allowing for smooth performance at speeds of up to 10,000 RPM. Built to stringent quality standards, it is perfect for use in stepper and servo motor systems commonly found in sectors such as semiconductor manufacturing and machine tools. The coupling is also RoHS3 and REACH compliant, ensuring environmental safety. Whether you are looking to enhance efficiency or improve the reliability of your machinery, this coupling provides the robustness and precision required for modern engineering challenges.
Zero backlash design enhances precise positioning
Constructed from high grade anodized aluminium for durability
Balanced design reduces vibrations during high speed operations
Lightweight structure facilitates rapid acceleration and deceleration
RoHS3 and REACH compliant aligning with eco friendly standards
Versatile in accommodating various types of misalignment
Supports maximum speeds of 10000 RPM for high performance needs
Manufactured in the USA under strict quality controls
- RS Stock No. 0591361
- Mfr. Part No. MDCDE15-4-4-A
Each
$388.91
- RS Stock No. 0603983
- Mfr. Part No. MDCD15-4/3.5D-4/3.5D-A
Each
$480.77
- RS Stock No. 0603775
- Mfr. Part No. MDCD15-5/4.5D-4/3.5D-A
Each
$480.77
- RS Stock No. 0591925
- Mfr. Part No. MDCD15-5-4-A
Each
$281.09
Related links
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 3.5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length Membrane Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm












