Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 17 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
591-586
Mfr. Part No.:
MDCD57-32-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

32mm

Length

78.2mm

Bore Size B

17mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD57

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling offers a robust solution for precision torque transmission in dynamic applications. Designed for a range of industrial settings, it seamlessly accommodates misalignments, ensuring optimal performance with zero backlash. The lightweight aluminium construction not only enhances efficiency but also supports high-speed operations up to 10,000 RPM. Its innovative design incorporates anodised aluminium hubs and stainless steel disc springs, facilitating individual bending of discs to absorb misalignments effectively. The coupling meets stringent quality standards and is manufactured in the USA, ensuring reliability and durability for critical positioning tasks.

Zero backlash design enhances precision in torque transmission

Balanced design significantly reduces vibration during high speed operations

Manufactured from solid bar stock sourced exclusively from North American mills

Metric hardware ensures compatibility with international machinery standards

Dynamic torque ratings provide reliable performance even under misaligned conditions

RoHS3 and REACH compliant promoting environmental safety

Temperature resistant functioning effectively within a wide temperature range

Anodised finish provides resistance to corrosion and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy