Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-599
- Mfr. Part No.:
- FSMR38-13-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 591-599
- Mfr. Part No.:
- FSMR38-13-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 13mm | |
| Bore Size B | 13mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 13mm | ||
Bore Size B 13mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision power transmission applications, ideally suited for joining servo motors to lead screws with remarkable efficiency and reliability. This coupling boasts a robust design engineered from high-grade 7075 aluminium, expertly machined to achieve a lightweight yet durable component. With its zero-backlash feature and balanced construction, it ensures minimal vibration even at high speeds of 6,000 RPM, making it an excellent choice for light-duty applications. The unique spiral cuts enhance torque capacities while reducing windup, making the coupling a standout option in its category. Manufactured in a state-of-the-art facility in Marlborough, MA, it adheres to strict quality controls and environmental standards, ensuring a product that not only performs exceptionally but is also compliant with RoHS and REACH regulations.
Crafted from a single piece of material, enhancing durability
Optimised for high torque capacity and low windup
Offers precise alignment and allows for three degrees of angular misalignment
Constructed specifically for lightweight applications to reduce inertia
Maximises dynamic torque to effectively handle reversing applications
Suitable for a wide temperature range, from -40°F to 225°F
Includes quality hardware made from metric alloy steel components
Manufactured under stringent controls to ensure consistent performance
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
