Ruland, 15 mm OD, 18.3 mm Length 6 mm Flexible Coupling 3 mm
- RS Stock No.:
- 591-526
- Mfr. Part No.:
- MDCS15-6-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$230.33
(exc. GST)
$253.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.33 |
*price indicative
- RS Stock No.:
- 591-526
- Mfr. Part No.:
- MDCS15-6-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 18.3mm | |
| Bore Size A | 6mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCS15 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 18.3mm | ||
Bore Size A 6mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCS15 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Single Disc Coupling is designed for superior performance in precision applications, boasting a well balanced construction to mitigate vibration, even at high speeds of up to 10,000 RPM. Incorporating a clever design that allows for angular misalignment and axial motion, this coupling is primarily machine engineered from high quality solid bar stock sourced from North American mills, ensuring durability and compliance with RoHS3 and REACH standards. With its zero backlash characteristic, the coupling ensures exceptional torque transmission and precise motion control, making it an ideal choice for stepper and servo applications in sectors such as semiconductor, solar, and testing industries.
Lightweight construction enhances overall efficiency
Balanced design minimises vibration during operation
High torque capabilities support demanding applications
Metric hardware ensures compatibility with various setups
Precision machining guarantees exceptional fit and performance
Zero backlash feature promotes accurate positioning
Dynamic torque ratings ensure reliable operation under load
Temperature tolerance provides versatility for varying environments
Full bearing support optimises stability during operation
Quick and easy installation process facilitates user convenience
Related links
- Ruland 18.3 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 4 mm
