Ruland, 15 mm OD, 18.3 mm Length 6 mm Flexible Coupling 4 mm

Subtotal (1 unit)*

$230.33

(exc. GST)

$253.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.33

*price indicative

RS Stock No.:
591-739
Mfr. Part No.:
MDCS15-6-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

6mm

Length

18.3mm

Maximum Speed

10000rpm

Bore Size B

4mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCS15-6-4-A

Standards/Approvals

DIN 912 12.9

Screw Size

M2

COO (Country of Origin):
US
The Ruland Clamp single disc coupling designed to enhance performance in various high speed applications. With an optimal balance of lightweight design and robust functionality, this coupling effectively manages angular misalignment and axial motion while ensuring zero backlash operation. Its unique construction features anodised aluminium hubs and stainless steel disc springs, delivering reliable torque capabilities and smooth operation. Crafted with meticulous attention to detail, this coupling guarantees exceptional torsional rigidity and enhances precise positioning across numerous industrial applications.

Lightweight construction optimises speed and performance

Zero backlash design ensures accurate power transmission

Accommodates angular misalignment for versatile installations

Manufactured from solid bar stock sourced from North American mills

Compliant with environmental regulations for safety and sustainability

Dynamic torque ratings cater to both reversing and non reversing applications

Robust anodised aluminium hubs resist corrosion and wear

Precision machined for enhanced reliability and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy