Ruland, 15 mm OD, 18.3 mm Length 5 mm Flexible Coupling 4 mm
- RS Stock No.:
- 592-899
- Mfr. Part No.:
- MDCS15-5-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$230.33
(exc. GST)
$253.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.33 |
*price indicative
- RS Stock No.:
- 592-899
- Mfr. Part No.:
- MDCS15-5-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 18.3mm | |
| Bore Size A | 5mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 4mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCS15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Sulfuric Anodised MIL-A-8625 Type II, REACH, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 18.3mm | ||
Bore Size A 5mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 4mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCS15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Sulfuric Anodised MIL-A-8625 Type II, REACH, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling that excels in managing high speed applications with minimal vibration. Boasting a lightweight design and low inertia, this coupling is ideal for precise positioning within various industries, including semiconductor and machine tool operations. Engineered from high quality aluminium, it features a robust, zero backlash construction that allows for angular misalignment while effectively accommodating axial motion. With a maximum speed capability of up to 10,000 RPM and a balanced design, this coupling ensures efficient performance in demanding environments.
Manufactured from solid aluminium for superior durability
Designed to accommodate angular misalignment and axial motion
Compliant with RoHS3 and REACH regulations for environmental safety
Supports speeds up to 10000 RPM for versatile usage
Built with a torsional rigidity suited for stepper and servo applications
Crafted under strict manufacturing controls for reliable performance
Offers a metric screw system for ease of installation
Related links
- Ruland 18.3 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 3 mm
