Ruland, 15 mm OD, 18.3 mm Length 6 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-334
- Mfr. Part No.:
- MDCS15-6-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$230.33
(exc. GST)
$253.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.33 |
*price indicative
- RS Stock No.:
- 591-334
- Mfr. Part No.:
- MDCS15-6-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 6mm | |
| Length | 18.3mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCS15-6-6-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 6mm | ||
Length 18.3mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCS15-6-6-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Single disc coupling delivers exceptional performance in high speed applications, crafted from durable anodised aluminium for reliability. Designed for precision, it accommodates angular misalignment while ensuring zero backlash, making it an excellent choice for stepper servo systems in diverse industries, including semiconductor and machine tools. The balanced construction reduces vibration and noise, enhancing operational efficiency. With a compact design and low inertia, it supports speeds up to 10,000 RPM. Manufactured with rigorous quality controls, the coupling meets stringent torque ratings and standards, ensuring it excels in critical environments.
Accommodates angular misalignment while preventing parallel misalignment
Manufactured from solid bar stock sourced from North American mills
Zero backlash design enhances precision and performance
Balanced for reduced vibration promoting longevity of connected systems
Robust torque capabilities suitable for high demand applications
RoHS3 and REACH compliant materials safeguard environmental standards
Available with optional stainless steel hubs for enhanced durability
Related links
- Ruland 18.3 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 3 mm
