Ruland, 38.1 mm OD 10 mm, 57.2 mm Length 10 mm Beam Coupling
- RS Stock No.:
- 591-424
- Mfr. Part No.:
- FSMR38-10-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 591-424
- Mfr. Part No.:
- FSMR38-10-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 13.56Nm | |
| Moment of Inertia | 30.032 x10-6 kg-m2 | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Material | Aluminium | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 13.56Nm | ||
Moment of Inertia 30.032 x10-6 kg-m2 | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Material Aluminium | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling boasts a precision-engineered design ideal for light-duty power transmission applications. Machined from a single piece of 7075 aluminium, it ensures exceptional durability while maintaining low inertia. The set screw style coupling features twin sets of three spiral cuts, enhancing torque capacity and reducing windup. Capable of accommodating speeds up to 6,000 RPM, it is designed to operate with zero backlash, making it perfect for connecting servo motors to lead screws with minimal vibration. Manufactured in the USA, this coupling adheres to strict quality controls and is compliant with RoHS3 and REACH regulations, showcasing its commitment to environmental performance. Ideal for precision engineering and high-speed applications, this product combines functionality with robustness.
Zero backlash mechanism enhances operational accuracy
Balanced design reduces vibrations at high rotational speeds
Compatible with both metric and imperial measurement standards
Offers excellent torque ratings for demanding applications
Manufactured to stringent quality controls in Marlborough, MA
Environmentally compliant, meeting RoHS3 and REACH standards
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
