Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$277.37

(exc. GST)

$305.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.37

*price indicative

RS Stock No.:
591-521
Mfr. Part No.:
FSMR38-18-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Bore Size A

18mm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

107°C

Series

FSMR38

Standards/Approvals

RoHS3 and REACH compliant, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for precision in power transmission applications, seamlessly connecting shafts while accommodating angular and parallel misalignments. Crafted from high-grade 7075 aluminium, it combines durability with lightweight performance, ensuring minimal inertia and maximum efficiency. The innovative design with spiral cuts enhances torque capacity and significantly reduces windup, making it ideal for applications that demand reliability at high speeds. With a zero-backlash design, this coupling is suited for high-performance environments, allowing for smooth operation in tasks involving servo motors and lead screws. Manufactured in the USA under stringent quality controls, this coupling prioritises safety and compliance with industry standards, ensuring dependable operation in various settings.

Meets RoHS3 and REACH compliance for environmental safety

Four alloy steel set screws provide secure shaft locking

Designed to accommodate a maximum angular misalignment of 3°

Torsional stiffness optimises performance stability

Ideal for light duty power transmission applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy