Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-167
- Mfr. Part No.:
- FSMR38-16-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 591-167
- Mfr. Part No.:
- FSMR38-16-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 16mm | |
| Bore Size B | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 16mm | ||
Bore Size B 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling, designed for optimal performance in light duty power transmission applications. Crafted from high-quality 7075 aluminium, this coupling ensures a robust and lightweight solution for connecting servo motors to lead screws. Its innovative design with two sets of spiral cuts facilitates high torque capacity while minimising windup, making it ideal for applications where precision is paramount. Outfitted for zero backlash and balanced for low vibration, this coupling can operate at speeds up to 6,000 RPM, catering to the needs of dynamic environments. With an emphasis on strict manufacturing controls and compliant materials, this coupling represents a fusion of reliability and advanced engineering.
Dynamic torque ratings support various operational demands
Capability to support maximum speed of 6,000 RPM for high-performance tasks
Manufactured in the USA, assuring the highest quality standards
4 screws included for secure fastening and reliability
RoHS3 and REACH compliant, ensuring environmental safety
Offers compatibility with a range of metric hex keys for added convenience
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
