Ruland, 38.1 mm OD 12 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-181
- Mfr. Part No.:
- FSMR38-12-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 592-181
- Mfr. Part No.:
- FSMR38-12-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Bore Size B | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Bore Size B 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Style six beam coupling is engineered for precision performance in light duty power transmission applications. With its unique spiralled cut design, it offers higher torque capacity and reduced windup, making it an ideal choice for connecting a servo motor to a lead screw. Crafted from premium 7075 aluminium, it ensures lightweight durability with a balanced design that minimizes vibration at speeds up to 6,000 RPM. The coupling is zero-backlash, providing dependable, high-performance functionality in demanding environments. Manufactured under strict controls in the USA, it meets stringent RoHS3 and REACH standards, ensuring quality and compliance in every application. This reliability, coupled with a range of thoughtful design features, positions it as a leading solution within its category.
Machined from a single piece of high-grade 7075 aluminium for enhanced strength
Designed with two sets of three spiral cuts for superior torque capacity
Achieves a maximum speed of 6,000 RPM while reducing vibrational noise
Zero-backlash design ensures consistent performance in critical applications
Complies with RoHS3 and REACH regulations for environmentally responsible usage
Offers compatibility with metric hardware, making it versatile for various settings
Supports misalignment with specific parameters for seamless installation
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
