Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Bellow Coupling 19 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
591-035
Mfr. Part No.:
MBC57-32-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

163.879 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bore Size B

19mm

Bore Size A

32mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBC57

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Short Bellows coupling stands out with its high stiffness design, optimised for precision positioning applications. Crafted from lightweight anodised aluminium, the innovative construction incorporates a stainless steel bellows to ensure low inertia while accommodating various forms of misalignment. Engineered for high speed operations, it supports up to 10,000 RPM with minimal vibration, making it a reliable choice for sophisticated mechanical systems. The expertly manufactured coupling meets stringent quality standards, ensuring durability and consistent performance. With an ISO 9001:2015 certification, this product assures customers of its exceptional quality and compliance with industry regulations, such as RoHS3 and REACH. Its versatile specifications make it suitable for a broad range of industrial applications.

Designed for high torsional stiffness ideal for precision tasks

Manufactured from high quality North American materials

Balanced design helps to reduce vibrations during operation

Can accommodate misalignment with flexible bellows

Includes robust hardware designed to withstand maximum torque

Offers zero backlash performance for enhanced reliability

Features a wide operating temperature range for varied environments

Constructed under strict quality controls in a certified facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy