Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Bellow Coupling 13 mm
- RS Stock No.:
- 591-375
- Mfr. Part No.:
- MBC41-15-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 591-375
- Mfr. Part No.:
- MBC41-15-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.756 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 15mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, REACH, RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.756 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 15mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, REACH, RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision engineering applications. Featuring a compact design, it boasts exceptional torsional stiffness and accommodates various forms of misalignment efficiently. Crafted from lightweight anodized aluminum and engineered with a stainless steel bellows, this coupling is built to withstand high speeds of up to 10,000 RPM while ensuring low inertia and minimal vibration. The advanced manufacturing process adheres to strict quality standards, making it a reliable choice for precision positioning tasks. Its robust construction and compliance with international standards further enhance its credibility for use in demanding environments, ensuring optimal performance and longevity for your mechanical assemblies.
High stiffness bellows design enhances precision in mechanical applications
Anodised aluminium hubs reduce weight without compromising strength
Stainless steel bellows provide extreme durability under torsional loads
Capable of managing significant angular and parallel misalignment
Balanced design reduces vibrations, ensuring smoother operational performance
Related links
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 13 mm
