Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-342
- Mfr. Part No.:
- FCMR25-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$147.24
(exc. GST)
$161.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.24 |
*price indicative
- RS Stock No.:
- 591-342
- Mfr. Part No.:
- FCMR25-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series FCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed for precision applications requiring optimal torque transfer and minimal backlash. Made from robust 7075 aluminium, it offers a lightweight solution for connecting servo motors to lead screws, particularly in light duty power transmission systems. The integral construction features two sets of spiral cuts, allowing for enhanced torque capacity and reduced vibration at elevated speeds of up to 6,000 RPM. With an emphasis on user safety, this coupling is supplied with Nypatch anti-vibration hardware to secure maintenance-free performance. Its meticulous manufacturing process guarantees compliance with RoHS3 and REACH standards, making it a reliable choice for businesses keen on sustainability and quality.
Machined from a single piece of aluminium for improved durability
Anti-vibration hardware permits effortless reinstallation and prevents galling
Meets stringent DIN 912 12.9 standards for exceptional torque capabilities
Sourced from North American mills, ensuring high-quality raw materials
Ideal for applications requiring dynamic and static torque management
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
