Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-637
- Mfr. Part No.:
- MDCD57-24-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 592-637
- Mfr. Part No.:
- MDCD57-24-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 24mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 24mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver unparalleled performance in high-speed applications. Engineered with precision, this coupling employs a unique double disc design that effectively accommodates various misalignments, ensuring optimal functionality and longevity. Crafted from anodised aluminium, it offers a lightweight yet robust solution suitable for demanding environments, including semiconductor manufacturing and machine tool operations. The coupling is manufactured in the USA under strict quality controls, utilising proprietary processes to guarantee reliability. With its zero-backlash construction, it provides exceptional positional accuracy, making it an ideal choice for advanced stepper servo applications.
Zero backlash design ensures high positional accuracy
Balanced construction reduces vibration at high speeds
Lightweight aluminium construction for easy installation
Robust performance suited for high torque applications
Designed to accommodate various misalignments effectively
Manufactured in the USA for quality assurance
Anodised finish enhances durability and resistance to wear
Compatible with metric hardware for versatile use
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
