Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
593-208
Mfr. Part No.:
MDCDK51-24-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

24mm

Bore Size B

13mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK51

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly engineered to meet the demands of precision-driven applications. With its lightweight yet durable design, it accommodates both angular and parallel misalignment, making it an excellent choice for high-speed settings. The coupling boasts a balanced design that significantly reduces vibrations, thus enhancing overall performance. Constructed from high-quality anodised aluminium, it is suitable for operations up to 10,000 RPM, ensuring reliability under pressure. Featuring a zero-backlash system and torsionally rigid construction, this coupling excels in precise positioning applications, particularly in sectors such as semiconductor manufacturing and machine tools.

Zero backlash design eliminates play for improved accuracy

Manufactured from high grade anodised aluminium to ensure durability

Capable of accommodating significant misalignment for enhanced flexibility

Lightweight construction minimises inertia for faster acceleration

Designed for high speed applications supporting up to 10000 RPM

Torsionally rigid design supports smooth and stable operation

Crafted to meet strict RoHS and REACH compliance standards

Precision manufacturing ensures reliable performance in critical applications

Dynamic torque capacities suited for a variety of operational needs

Available with stainless steel hubs upon request for added strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy