Ruland, 25.4 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Beam Coupling

Subtotal (1 unit)*

$127.65

(exc. GST)

$140.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.65

*price indicative

RS Stock No.:
593-447
Mfr. Part No.:
FSMR25-7-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

3.95Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

7mm

Bore Size B

7mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

FSMR25

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is a precision-engineered component designed to excel in power transmission applications. Constructed from high-quality 7075 aluminium, it boasts a lightweight and durable design suitable for demanding environments. Its innovative engineering features a balanced design to minimise vibration at high speeds, facilitating smooth operation up to 6,000 RPM. This zero-backlash coupling ensures optimal performance, making it an ideal choice for connecting servo motors to lead screws, particularly in applications requiring high torque capacity and precise alignment. With strict manufacturing controls in Marlborough, MA, every unit meets RoHS3 and REACH compliance, assuring quality and environmental safety. Whether for industrial or research purposes, this coupling delivers reliability and performance in every application.

Machined from a single piece of material for enhanced strength

Equipped with spiral cuts for increased torque capacity

Designed for light-duty power transmission applications

Offers dynamic torque ratings to accommodate varying loads

Utilises metric hardware for universal compatibility

Facilitates easy installation with recommended seating torque

Balances performance and weight, ideal for high-speed applications

Features an angular misalignment tolerance for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy