Subtotal (1 unit)*
$124.72
(exc. GST)
$137.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.72 |
*price indicative
- RS Stock No.:
- 465-285
- Mfr. Part No.:
- PHE UJMB20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 20mm | |
| Length | 92mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flexible Coupling | ||
Outside Diameter 20mm | ||
Length 92mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Universal joints also known as pin and block couplings, are commonly used for low to medium torque industrial, off road and agricultural applications. These couplings offer an economical solution for applications up to 1 800 r/min and will provide working angles of up to 25° or 35° for manual drives.
Accommodate large angles
Designed for applications with parallel misalignment
Used for low to medium torque industrial, off road and agricultural applications
Related links
- SKF 92 mm Length Coupler, Alloy Steel
- SKF 110 mm Length Flexible Coupling
- SKF 202 mm Length Flexible Coupling
- SKF 164 mm Length Flexible Coupling
- SKF 250 mm Length Flexible Coupling
- SKF 133 mm Length Flexible Coupling
- SKF 10 mm Bore Coupler A20
- NSK BSF40115DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 92 mm OD 92 mm Race Width
