Subtotal (1 unit)*
$279.13
(exc. GST)
$307.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.13 |
*price indicative
- RS Stock No.:
- 464-285
- Mfr. Part No.:
- PHE UJMB50
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 50mm | |
| Length | 202mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flexible Coupling | ||
Outside Diameter 50mm | ||
Length 202mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Universal joints, also known as pin and block couplings, are commonly used for low- to medium-torque industrial, off-road and agricultural applications. These couplings offer an economical solution for applications up to 1 800 r/min and will provide working angles of up to 25° or 35° for manual drives. SKF offers these couplings with a solid bore from stock, bored to size, square, hexagonal and round bores on request.
Accommodate large angles
Designed for applications with parallel misalignment
Used for low- to medium-torque industrial, off-road and agricultural applications
