SKF, 269.2 mm OD, 108mm Bore Flexible Coupling 1150

Subtotal (1 unit)*

$6,610.58

(exc. GST)

$7,271.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,610.58

*price indicative

RS Stock No.:
464-278
Mfr. Part No.:
PHE 1150TGRSB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flexible Coupling

Bore Diameter

108mm

Size

1150

Outside Diameter

269.2mm

Series

PHE

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The SKF High output (kW) and high torque applications where limited space is available, and vibration, shock loads and misalignment occur, SKF Grid Couplings are an excellent choice. The unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses from all three planes. The design also makes realignment virtually unnecessary and further reduces downtime and maintenance costs.

Designed for high speed and general purpose

Suitable for applications with limited space available

Accommodate movement and stresses from all three planes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy