Wurth Elektronik Dual Coupled Inductor Ferrite Core, 1.5 μH
- RS Stock No.:
- 744-5166
- Distrelec Article No.:
- 301-89-805
- Mfr. Part No.:
- 744873001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.25
(exc. GST)
$4.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $4.25 | - |
| 125 - 249 | $4.16 | 2% |
| 250 + | $4.09 | 3% |
*price indicative
- RS Stock No.:
- 744-5166
- Distrelec Article No.:
- 301-89-805
- Mfr. Part No.:
- 744873001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coupled Inductor | |
| Inductance | 1.5μH | |
| Core Material | Ferrite | |
| Tolerance | ±30 % | |
| Current Rating | 6.25A | |
| Series | WE-DD | |
| Package/Case | 1280 | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 125°C | |
| Inductor Construction | Dual | |
| Height | 8.5mm | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Dimensions | 12.5 x 12.5 x 8.5 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coupled Inductor | ||
Inductance 1.5μH | ||
Core Material Ferrite | ||
Tolerance ±30 % | ||
Current Rating 6.25A | ||
Series WE-DD | ||
Package/Case 1280 | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 125°C | ||
Inductor Construction Dual | ||
Height 8.5mm | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Dimensions 12.5 x 12.5 x 8.5 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wurth WE-DD Series SMD Shielded Coupled Inductor
1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 1.5 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 47 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 33 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 10 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 22 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 4.7 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 33 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 220 μH
