- RS Stock No.:
- 163-4269
- Mfr. Part No.:
- 744871004
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 500)
$2.755
(exc. GST)
$3.031
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $2.755 | $1,377.50 |
2500 + | $2.479 | $1,239.50 |
*price indicative |
- RS Stock No.:
- 163-4269
- Mfr. Part No.:
- 744871004
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-DD Series SMD Shielded Coupled Inductor
1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
DC Resistance | 28mΩ |
Core Material | Ferrite |
Self Resonant Frequency | 20MHz |
Tolerance | ±20% |
Current Rating | 8A |
Series | WE-DD |
Package/Case | 1260 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Shielded | Yes |
Inductor Construction | Dual |
Length | 12.5mm |
Depth | 12.5mm |
Dimensions | 12.5 x 12.5 x 6.5mm |
Height | 6.5mm |
Related links
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 1.5 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 10 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 47 μH
- Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core , 2.9 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 33 μH
- Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core , 2.2 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 22 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 220 μH