Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 22 μH

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

$3.87

(exc. GST)

$4.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$3.87-
20 - 49$3.2516%
50 - 99$2.2641%
100 - 499$2.0247%
500 +$1.6657%

*price indicative

Packaging Options:
RS Stock No.:
258-5789
Distrelec Article No.:
301-21-401
Mfr. Part No.:
76889440220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coupled Inductor

Inductance

22μH

Core Material

Nickel Zinc

Tolerance

±20 %

Current Rating

2.1A

Voltage

250Vrms

Series

WE-TDC

Package/Case

8018

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

5.2mm

Inductor Construction

SMT Coupled Inductor

Height

1.8mm

Length

8mm

Dimensions

3.1 x 5.2 x 5.2 mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The Wurth Elektronik SMT coupled Inductor, low profile coupled inductor with 2.0kV Isolation with low losses and low Leakage Inductance. Magnetically shielded coupled inductor.

Smallest Coupled Inductor with different Turn Ratio and 0.5 kV isolation

1:N Transformer

Operation temperature -40 °C to +125 °C

Each
$4.00
Each (Supplied on a Reel)
$3.87
Each (Supplied on a Reel)
$4.20
Each (Supplied on a Reel)
$3.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy