Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 5.6 μH
- RS Stock No.:
- 258-5773
- Distrelec Article No.:
- 301-21-394
- Mfr. Part No.:
- 76889430056
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $35.00
View bulk pricing optionsSubtotal (1 unit)*
$4.38
(exc. GST)
$4.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $4.38 | - |
| 50 - 99 | $3.68 | $35.00 |
| 100 - 499 | $2.57 | $181.00 |
| 500 - 999 | $2.29 | $1,045.00 |
| 1000 + | $1.87 | $2,510.00 |
*price indicative
- RS Stock No.:
- 258-5773
- Distrelec Article No.:
- 301-21-394
- Mfr. Part No.:
- 76889430056
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coupled Inductor | |
| Inductance | 5.6μH | |
| Core Material | Nickel Zinc | |
| Tolerance | ±20 % | |
| Current Rating | 2A | |
| Voltage | 250Vrms | |
| Series | WE-TDC | |
| Package/Case | 8018 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 8mm | |
| Inductor Construction | SMT Coupled Inductor | |
| Height | 1.8mm | |
| Depth | 5.2mm | |
| Automotive Standard | AEC-Q200 | |
| Dimensions | 3.1 x 5.2 x 5.2 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coupled Inductor | ||
Inductance 5.6μH | ||
Core Material Nickel Zinc | ||
Tolerance ±20 % | ||
Current Rating 2A | ||
Voltage 250Vrms | ||
Series WE-TDC | ||
Package/Case 8018 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 8mm | ||
Inductor Construction SMT Coupled Inductor | ||
Height 1.8mm | ||
Depth 5.2mm | ||
Automotive Standard AEC-Q200 | ||
Dimensions 3.1 x 5.2 x 5.2 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT coupled Inductor, low profile coupled inductor with 2.0kV Isolation with low losses and low Leakage Inductance. Magnetically shielded coupled inductor.
Smallest Coupled Inductor with different Turn Ratio and 0.5 kV isolation
1:N Transformer
Operation temperature -40 °C to +125 °C
Related links
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 5.6 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 4.7 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 22 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 33 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 15 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1.5 μH
