Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 47 μH

This image is representative of the product range

Subtotal (1 reel of 300 units)*

$1,370.10

(exc. GST)

$1,507.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +$4.567$1,370.10

*price indicative

RS Stock No.:
258-5753
Mfr. Part No.:
7448990470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Coupled Inductor

Core Material

Iron Powder

Tolerance

±20 %

Current Rating

2.3A

Voltage

60V

Series

WE-MCRI

Package/Case

1090

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

5.2mm

Inductor Construction

SMT Coupled Inductor

Length

11.5mm

Height

9mm

Automotive Standard

AEC-Q200

Dimensions

3.1 x 5.2 x 5.2 mm

COO (Country of Origin):
CN
The Wurth Elektronik SMT moulded coupled inductor is an innovative moulded coupled inductor with fully automated bifilar winding process. It offers an almost ideal coupling coefficient up to 0.995. The WE-MCRI features a soft saturation behaviour with its

Magnetically shielded

1:1 Transformer

Operation temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy