Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 10 μH
- RS Stock No.:
- 258-5774
- Mfr. Part No.:
- 76889430100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$4,174.00
(exc. GST)
$4,592.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $2.087 | $4,174.00 |
*price indicative
- RS Stock No.:
- 258-5774
- Mfr. Part No.:
- 76889430100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coupled Inductor | |
| Inductance | 10μH | |
| Core Material | Nickel Zinc | |
| Tolerance | ±20 % | |
| Current Rating | 1.67A | |
| Voltage | 250Vrms | |
| Series | WE-TDC | |
| Package/Case | 8018 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductor Construction | SMT Coupled Inductor | |
| Depth | 5.2mm | |
| Length | 8mm | |
| Height | 1.8mm | |
| Automotive Standard | AEC-Q200 | |
| Dimensions | 3.1 x 5.2 x 5.2 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coupled Inductor | ||
Inductance 10μH | ||
Core Material Nickel Zinc | ||
Tolerance ±20 % | ||
Current Rating 1.67A | ||
Voltage 250Vrms | ||
Series WE-TDC | ||
Package/Case 8018 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductor Construction SMT Coupled Inductor | ||
Depth 5.2mm | ||
Length 8mm | ||
Height 1.8mm | ||
Automotive Standard AEC-Q200 | ||
Dimensions 3.1 x 5.2 x 5.2 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT coupled Inductor, low profile coupled inductor with 2.0kV Isolation with low losses and low Leakage Inductance. Magnetically shielded coupled inductor.
Smallest Coupled Inductor with different Turn Ratio and 0.5 kV isolation
1:N Transformer
Operation temperature -40 °C to +125 °C
Related links
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 4.7 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 22 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 5.6 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 33 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Nickel Zinc Core, 15 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1.5 μH
