Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 22 μH
- RS Stock No.:
- 258-5750
- Distrelec Article No.:
- 301-21-361
- Mfr. Part No.:
- 7448990220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-5750
- Distrelec Article No.:
- 301-21-361
- Mfr. Part No.:
- 7448990220
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Coupled Inductor | |
| Core Material | Iron Powder | |
| Tolerance | ±20 % | |
| Current Rating | 3.4A | |
| Voltage | 60V | |
| Series | WE-MCRI | |
| Package/Case | 1090 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductor Construction | SMT Coupled Inductor | |
| Height | 9mm | |
| Depth | 5.2mm | |
| Length | 11.5mm | |
| Dimensions | 3.1 x 5.2 x 5.2 mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Coupled Inductor | ||
Core Material Iron Powder | ||
Tolerance ±20 % | ||
Current Rating 3.4A | ||
Voltage 60V | ||
Series WE-MCRI | ||
Package/Case 1090 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductor Construction SMT Coupled Inductor | ||
Height 9mm | ||
Depth 5.2mm | ||
Length 11.5mm | ||
Dimensions 3.1 x 5.2 x 5.2 mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT moulded coupled inductor is an innovative moulded coupled inductor with fully automated bifilar winding process. It offers an almost ideal coupling coefficient up to 0.995. The WE-MCRI features a soft saturation behaviour with its
Magnetically shielded
1:1 Transformer
Operation temperature -40°C to +125°C
- RS Stock No. 2585754P
- Mfr. Part No. 7448990470
Each (Supplied on a Reel)
$6.88
- RS Stock No. 2585754
- Mfr. Part No. 7448990470
Each
$6.61
- RS Stock No. 2585780
- Mfr. Part No. 76889430220
Each
$4.00
- RS Stock No. 2585789
- Mfr. Part No. 76889440220
Each
$3.87
Related links
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 22 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 47 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1.5 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 33 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 3.3 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 15 μH









