Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 15 μH

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $4.35

View bulk pricing options

Subtotal (1 unit)*

$6.60

(exc. GST)

$7.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$6.60-
5 - 9$5.73$4.35
10 - 19$4.86$17.40
20 - 99$4.22$47.60
100 +$3.55$305.00

*price indicative

Packaging Options:
RS Stock No.:
258-5748
Distrelec Article No.:
301-21-360
Mfr. Part No.:
7448990150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Coupled Inductor

Core Material

Iron Powder

Tolerance

±20 %

Current Rating

3.9A

Voltage

60V

Series

WE-MCRI

Package/Case

1090

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

11.5mm

Inductor Construction

SMT Coupled Inductor

Depth

5.2mm

Height

9mm

Automotive Standard

AEC-Q200

Dimensions

3.1 x 5.2 x 5.2 mm

COO (Country of Origin):
CN
The Wurth Elektronik SMT moulded coupled inductor is an innovative moulded coupled inductor with fully automated bifilar winding process. It offers an almost ideal coupling coefficient up to 0.995. The WE-MCRI features a soft saturation behaviour with its

Magnetically shielded

1:1 Transformer

Operation temperature -40°C to +125°C

Each (Supplied on a Reel)
$6.61
Each (Supplied on a Reel)
$3.87
Each
$6.73
Each
$4.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy