Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 22 μH

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-5749
Mfr. Part No.:
7448990220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coupled Inductor

Inductance

22μH

Core Material

Iron Powder

Tolerance

±20 %

Current Rating

3.4A

Voltage

60V

Series

WE-MCRI

Package/Case

1090

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

11.5mm

Height

9mm

Inductor Construction

SMT Coupled Inductor

Depth

5.2mm

Dimensions

3.1 x 5.2 x 5.2 mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The Wurth Elektronik SMT moulded coupled inductor is an innovative moulded coupled inductor with fully automated bifilar winding process. It offers an almost ideal coupling coefficient up to 0.995. The WE-MCRI features a soft saturation behaviour with its

Magnetically shielded

1:1 Transformer

Operation temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy