Wurth Elektronik Coupled Inductor Iron Powder Core, 4.7 μH
- RS Stock No.:
- 258-5740
- Mfr. Part No.:
- 7448990047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
$7.51
(exc. GST)
$8.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.51 | - |
| 5 - 9 | $6.51 | 13% |
| 10 - 19 | $5.51 | 26% |
| 20 - 99 | $4.79 | 36% |
| 100 + | $4.01 | 46% |
*price indicative
- RS Stock No.:
- 258-5740
- Mfr. Part No.:
- 7448990047
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coupled Inductor | |
| Inductance | 4.7μH | |
| Core Material | Iron Powder | |
| Tolerance | ±20 % | |
| Current Rating | 5.9A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 9mm | |
| Length | 11.5mm | |
| Dimensions | 3.1 x 5.2 x 5.2 mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coupled Inductor | ||
Inductance 4.7μH | ||
Core Material Iron Powder | ||
Tolerance ±20 % | ||
Current Rating 5.9A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 9mm | ||
Length 11.5mm | ||
Dimensions 3.1 x 5.2 x 5.2 mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT moulded coupled inductor is an innovative moulded coupled inductor with fully automated bifilar winding process. It offers an almost ideal coupling coefficient up to 0.995. The WE-MCRI features a soft saturation behaviour with its
Magnetically shielded
1:1 Transformer
Operation temperature -40°C to +125°C
Related links
- Wurth Elektronik Coupled Inductor Iron Powder Core, 4.7 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core, 1.5 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core, 33 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 6.8 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 47 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 22 μH
