Wurth Elektronik Coupled Inductor Iron Powder Core, 1.5 μH
- RS Stock No.:
- 168-3241
- Mfr. Part No.:
- 7448841015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.45
(exc. GST)
$32.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $5.89 | $29.45 |
| 500 - 995 | $5.748 | $28.74 |
| 1000 + | $5.66 | $28.30 |
*price indicative
- RS Stock No.:
- 168-3241
- Mfr. Part No.:
- 7448841015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Coupled Inductor | |
| Core Material | Iron Powder | |
| Tolerance | ±30 % | |
| Current Rating | 2.7A | |
| Voltage | 250V | |
| Series | WE-DPC HV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.1mm | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Dimensions | 5.2 x 5.2 x 3.1 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Coupled Inductor | ||
Core Material Iron Powder | ||
Tolerance ±30 % | ||
Current Rating 2.7A | ||
Voltage 250V | ||
Series WE-DPC HV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.1mm | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Dimensions 5.2 x 5.2 x 3.1 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Our smallest double choke with 1.5kV isolation
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection
Related links
- Wurth Elektronik Coupled Inductor Iron Powder Core, 1.5 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core, 33 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core, 4.7 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 6.8 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1.5 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 47 μH
