Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1.5 μH
- RS Stock No.:
- 258-5733
- Mfr. Part No.:
- 7448990015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 300 units)*
$1,521.90
(exc. GST)
$1,674.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | $5.073 | $1,521.90 |
*price indicative
- RS Stock No.:
- 258-5733
- Mfr. Part No.:
- 7448990015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coupled Inductor | |
| Inductance | 1.5μH | |
| Core Material | Iron Powder | |
| Tolerance | ±20 % | |
| Current Rating | 12.5A | |
| Voltage | 60V | |
| Series | WE-MCRI | |
| Package/Case | 1090 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.2mm | |
| Height | 9mm | |
| Inductor Construction | SMT Coupled Inductor | |
| Length | 11.5mm | |
| Automotive Standard | AEC-Q200 | |
| Dimensions | 3.1 x 5.2 x 5.2 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coupled Inductor | ||
Inductance 1.5μH | ||
Core Material Iron Powder | ||
Tolerance ±20 % | ||
Current Rating 12.5A | ||
Voltage 60V | ||
Series WE-MCRI | ||
Package/Case 1090 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5.2mm | ||
Height 9mm | ||
Inductor Construction SMT Coupled Inductor | ||
Length 11.5mm | ||
Automotive Standard AEC-Q200 | ||
Dimensions 3.1 x 5.2 x 5.2 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT moulded coupled inductor is an innovative moulded coupled inductor with fully automated bifilar winding process. It offers an almost ideal coupling coefficient up to 0.995. The WE-MCRI features a soft saturation behaviour with its
Magnetically shielded
1:1 Transformer
Operation temperature -40°C to +125°C
- RS Stock No. 2585748
- Mfr. Part No. 7448990150
Each
$6.60
- RS Stock No. 2585746
- Mfr. Part No. 7448990100
Each
$6.73
- RS Stock No. 2585746P
- Mfr. Part No. 7448990100
Each (Supplied on a Reel)
$6.92
- RS Stock No. 2585754P
- Mfr. Part No. 7448990470
Each (Supplied on a Reel)
$6.88
Related links
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1.5 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 10 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 33 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 3.3 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 15 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 47 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 2.2 μH










