Wurth Elektronik Dual Coupled Inductor Ferrite Core, 33 μH
- RS Stock No.:
- 163-4277
- Mfr. Part No.:
- 744873330
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-4277
- Mfr. Part No.:
- 744873330
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33μH | |
| Product Type | Coupled Inductor | |
| Core Material | Ferrite | |
| Tolerance | ±20 % | |
| Current Rating | 3.9A | |
| Series | WE-DD | |
| Package/Case | 1280 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Shielding | Shielded | |
| Depth | 12.5mm | |
| Height | 8.5mm | |
| Length | 12.5mm | |
| Inductor Construction | Dual | |
| Dimensions | 12.5 x 12.5 x 8.5 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
Product Type Coupled Inductor | ||
Core Material Ferrite | ||
Tolerance ±20 % | ||
Current Rating 3.9A | ||
Series WE-DD | ||
Package/Case 1280 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Shielding Shielded | ||
Depth 12.5mm | ||
Height 8.5mm | ||
Length 12.5mm | ||
Inductor Construction Dual | ||
Dimensions 12.5 x 12.5 x 8.5 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wurth WE-DD Series SMD Shielded Coupled Inductor
1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 33 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 33 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 10 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 47 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 1.5 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 22 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 4.7 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 220 μH
