Dormer High Speed Steel Countersink, 90 °, 6 Piece(s)

Subtotal (1 unit)*

$1,253.59

(exc. GST)

$1,378.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,253.59

*price indicative

RS Stock No.:
272-9400
Mfr. Part No.:
G2365
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Countersink

Countersink Angle

90°

Material

High Speed Steel

Number of Pieces

6

Standards/Approvals

DIN 335C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Dormer Countersink set is available in cylindrical plastic drum. Sets containing a variety of sizes of different 90 degree countersinks. Countersink set in Dial A Tool container consisting out of 6 G506 countersinks, It includes a diameters of 6.30, 8.30, 10.40, 12.40, 16.50, and 20.50mm.

Suitable for many materials

HSS with standard bright finish

For ISO metric countersunk head screws

DIN 335 C standard to produce a conical seat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy