Dormer High Speed Steel-E Drill Bit, 20.5 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

$231.66

(exc. GST)

$254.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.66

*price indicative

RS Stock No.:
136-3945
Mfr. Part No.:
G10720.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Head Diameter

20.5mm

Countersink Angle

90°

Number of Flutes

3

Material

High Speed Steel-E

Overall Length

50mm

Number of Pieces

1

Shank Diameter

6.35mm

Shank Length

50mm

Standards/Approvals

No

RoHS Status: Exempt

90° Hexagonal Shank Countersink


Countersinks manufactured from premium Cobalt Steel for increased hardness/toughness, improved cutting edge strength and extended tool life. Hexagon shank design fits directly into cordless drill driver attachments for quick change. These counter sinks are designed for the production of 90° countersinks in most metals and are also compatible with hand held drivers for quick deburring and chamfering by hand.

Features and Benefits


• Hex-Shank fits directly into cordless drill driver attachments

• Compatible with hand held drivers

• Universally suitable for many materials

• Can be used on soft ductile materials

• Manufactured from premium quality HSS-E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy