Dormer High Speed Steel Drill Bit, 20.5 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 666-7426
- Mfr. Part No.:
- G13620.5
- Brand:
- Dormer
Subtotal (1 unit)*
$161.05
(exc. GST)
$177.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.05 |
*price indicative
- RS Stock No.:
- 666-7426
- Mfr. Part No.:
- G13620.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Head Diameter | 20.5mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Head Diameter 20.5mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Dormer G13620.5 HSS Countersink Bit
Introducing the G13620.5 from Dormer is a straight shank Countersink bit, an essential accessory for any tradesman. Used for various types of materials and when using screws, bolts or rivets they can provide a flush neat finish. Designed with three flutes per countersink and a cutter head of 90° to allow for a better chip clearance compared to four flutes to prevent any clogging from occurring. This countersink bit has a cutting width of 20.5 mm and constructed from High-Speed Steel (HSS) providing exceptional hardness to prevent any wear hardness.
Features and Benefits
Produces 90° countersunk holes
Smooth, straight shank allows for easy attachment
Designed for use on a variety of materials (Wood, Plastic and Metals)
Can be used as a deburring tool
Triple flute design for efficient cutting
HSS increases hardness
20.5 mm cutting width
Manufactured to DIN 335C
Typical Applications
This Countersink is typically used by professional tradesmen, engineers or those wishing to finish off their project. These are commonly used to cut a hole to allow the head of a screw, bolt or rivet to sit flush or below the surface of the surrounding material. Most common countersink bits are the fluted countersink cutter, the angle of the flutes can vary for particular jobs. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
FAQ's
Can you use this with a power drill?
Yes, this can be used with both a power drill and a battery drill. It doesnt have the right connection for an SDS drill.
Related links
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT HSS Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
