EXACT Hard Metal, High Speed Steel Cobalt, High Speed Steel Drill Bit, 6.3 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 499-384
- Mfr. Part No.:
- 4405706
- Brand:
- EXACT
Subtotal (1 unit)*
$23.03
(exc. GST)
$25.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.03 |
*price indicative
- RS Stock No.:
- 499-384
- Mfr. Part No.:
- 4405706
- Brand:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Drill Bit | |
| Head Diameter | 6.3mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | Hard Metal, High Speed Steel Cobalt, High Speed Steel | |
| Overall Length | 45mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 5mm | |
| Standards/Approvals | DIN 335C | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Drill Bit | ||
Head Diameter 6.3mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material Hard Metal, High Speed Steel Cobalt, High Speed Steel | ||
Overall Length 45mm | ||
Number of Pieces 1 | ||
Shank Diameter 5mm | ||
Standards/Approvals DIN 335C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
90° countersink, triple-blade, HSS-E
HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
Standards
DIN 335C
Related links
- EXACT Hard Metal High Speed Steel Cobalt Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
