Trumeter 6320 Timer, 8 Digit LCD 300V ac/dc
- RS Stock No.:
- 882-6960
- Mfr. Part No.:
- 6320-0600-0000
- Brand:
- Trumeter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$162.11
(exc. GST)
$178.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $162.11 |
| 5 - 9 | $160.02 |
| 10 + | $157.09 |
*price indicative
- RS Stock No.:
- 882-6960
- Mfr. Part No.:
- 6320-0600-0000
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Timer | |
| Number of Digits | 8 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 300V ac/dc | |
| Digit Height | 8mm | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cUL Recognized, EN 61326:1997 with A1:1998 & A2:2001, UL | |
| Depth | 38mm | |
| Cutout Width | 50.8mm | |
| Cutout Height | 27.9mm | |
| Series | 6320 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type LCD | ||
Function Timer | ||
Number of Digits 8 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 300V ac/dc | ||
Digit Height 8mm | ||
Backlighting Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cUL Recognized, EN 61326:1997 with A1:1998 & A2:2001, UL | ||
Depth 38mm | ||
Cutout Width 50.8mm | ||
Cutout Height 27.9mm | ||
Series 6320 | ||
- COO (Country of Origin):
- MY
Trumeter 6320 Series Hour Meters
The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety of applications.
Reflective LCD display with 8 large digits
Choice of Meter types- Hour meter, minute meter or seconds meter
Optional front panel programming for flexible Redi-alert or preset functionality
3 Redi-alerts
Choice of one or two inputs
Dry contact, low voltage & high voltage AC & DC inputs available
Internal 15+ years lithium battery
NEMA 4/4X rated
Related links
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V ac/dc
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V ac
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V dc
- Trumeter 6320 Hour Meter, 8 Digit LCD 30V dc
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V ac
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V dc
- Trumeter 6300 Totalizer Counter 8 Digit LCD, 500 Hz 300V ac
- Trumeter 3400 Counter 8 Digit LCD, 40 Hz 300V dc
