Trumeter 6320 Hour Meter, 8 Digit LCD 300V ac/dc

Get a bulk buy discount

Add 5 more to save $3.65

View bulk pricing options

Subtotal (1 unit)*

$124.47

(exc. GST)

$136.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$124.47-
5 - 9$123.74$3.65
10 +$122.00$24.70

*price indicative

RS Stock No.:
882-6958
Mfr. Part No.:
6320-0000-0000
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Counter

Display Type

LCD

Function

Hour Meter

Connection Type

Terminal Block

Number of Digits

8

Mount Type

Panel Mount

Maximum Supply Voltage

300V ac/dc

Digit Height

8mm

Maximum Operating Temperature

60°C

Depth

38mm

Standards/Approvals

CE, cUL Recognized, RoHS, UL, WEEE

Cutout Width

45.5mm

Cutout Height

22.6mm

Series

6320

COO (Country of Origin):
MY

Trumeter 6320 Series Hour Meters


The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety of applications.

Reflective LCD display with 8 large digits

Choice of Meter types- Hour meter, minute meter or seconds meter

Optional front panel programming for flexible Redi-alert or preset functionality

3 Redi-alerts

Choice of one or two inputs

Dry contact, low voltage & high voltage AC & DC inputs available

Internal 15+ years lithium battery

NEMA 4/4X rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy