Crouzet CHM15 Hour Meter, 7 Digit Mechanical 35V dc
- RS Stock No.:
- 726-3217
- Mfr. Part No.:
- 99792810
- Brand:
- Crouzet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$95.79
(exc. GST)
$105.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $95.79 |
| 5 - 9 | $92.43 |
| 10 + | $88.11 |
*price indicative
- RS Stock No.:
- 726-3217
- Mfr. Part No.:
- 99792810
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 35V dc | |
| Count Direction | Adding | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 32.4mm | |
| Cutout Height | 13mm | |
| Cutout Width | 30mm | |
| Series | CHM15 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 35V dc | ||
Count Direction Adding | ||
Digit Height 4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 32.4mm | ||
Cutout Height 13mm | ||
Cutout Width 30mm | ||
Series CHM15 | ||
- COO (Country of Origin):
- DE
CHM15 Series Hour Counters
Count capacity is up to 100.000 hrs (99.999.99 hrs)
Wide range of voltages from 4.5 → 35 Vdc
Panel mounted
IP65 protection rated housing
Highly resistant to shocks and impacts
Compact size
Excellent visibility thanks to the large digit size
Panel Mounting 15x32
Approvals
CE
Related links
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc
- Crouzet CMM48 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 24V ac
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 130V ac