Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$79.44

(exc. GST)

$87.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$79.44-
5 - 9$77.482%
10 +$74.166%

*price indicative

RS Stock No.:
725-9710
Mfr. Part No.:
99772810
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Display Type

Mechanical

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Mount Type

Panel Mount

Count Direction

Up

Maximum Supply Voltage

30V dc

Digit Height

4mm

Maximum Operating Temperature

50°C

Depth

28mm

Standards/Approvals

No

Cutout Width

45mm

Cutout Height

45mm

Series

CHM48

COO (Country of Origin):
DE

CHM48 Series Hour Counters


AC: capacity 100.000 hrs (99.999.99 hrs)

DC: capacity 1.000.000 hrs (999.999.99 hrs)

Operation indicator

Panel mounted

DIN rail mounted with connector base

IP52 protected enclosure

Highly resistant to shocks and impacts

Excellent visibility due to the large digit size

Panel Mounting 48x48


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy