Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac
- RS Stock No.:
- 725-9688
- Mfr. Part No.:
- 99772714
- Brand:
- Crouzet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$56.54
(exc. GST)
$62.19
(inc. GST)
- RS Stock No.:
- 725-9688
- Mfr. Part No.:
- 99772714
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 264V ac | |
| Count Direction | Up | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 28mm | |
| Cutout Width | 45mm | |
| Cutout Height | 45mm | |
| Series | CHM48 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 264V ac | ||
Count Direction Up | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 28mm | ||
Cutout Width 45mm | ||
Cutout Height 45mm | ||
Series CHM48 | ||
- COO (Country of Origin):
- DE
CHM48 Series Hour Counters
AC: capacity 100.000 hrs (99.999.99 hrs)
DC: capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
DIN rail mounted with connector base
IP52 protected enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size
Panel Mounting 48x48
Related links
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 130V ac
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CHM48 Hour Meter, 6 Digit Mechanical 264V
- Crouzet CMM48 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 30V ac

