Emko EZM4430, Counter, 6 Digit LED 230V ac
- RS Stock No.:
- 561-507
- Mfr. Part No.:
- EZM-4430.2.00.0.1/00.00/0.0.0.0
- Brand:
- Emko
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-507
- Mfr. Part No.:
- EZM-4430.2.00.0.1/00.00/0.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Counter | |
| Display Type | LED | |
| Number of Digits | 6 | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 95mm | |
| Standards/Approvals | EAC CE | |
| Cutout Width | 48mm | |
| Cutout Height | 48mm | |
| Series | EZM4430 | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Counter | ||
Display Type LED | ||
Number of Digits 6 | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 95mm | ||
Standards/Approvals EAC CE | ||
Cutout Width 48mm | ||
Cutout Height 48mm | ||
Series EZM4430 | ||
- COO (Country of Origin):
- TR
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












