Emko ERM, Counter, 4 Digit LED, 10 kHz 30V
- RS Stock No.:
- 561-436
- Mfr. Part No.:
- ERM-3770-N.8.00.0.0/00.00/0.0.0.0
- Brand:
- Emko
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-436
- Mfr. Part No.:
- ERM-3770-N.8.00.0.0/00.00/0.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Counter | |
| Count Mode | Frequency | |
| Display Type | LED | |
| Number of Digits | 4 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 30V | |
| Digit Height | 10mm | |
| Backlighting | No | |
| Standards/Approvals | No | |
| Maximum Count Frequency | 10kHz | |
| Cutout Height | 29mm | |
| Cutout Width | 71mm | |
| Meter Type | Tachometer | |
| Series | ERM | |
| Maximum Measurement | 9999 | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Counter | ||
Count Mode Frequency | ||
Display Type LED | ||
Number of Digits 4 | ||
Mount Type Panel | ||
Maximum Supply Voltage 30V | ||
Digit Height 10mm | ||
Backlighting No | ||
Standards/Approvals No | ||
Maximum Count Frequency 10kHz | ||
Cutout Height 29mm | ||
Cutout Width 71mm | ||
Meter Type Tachometer | ||
Series ERM | ||
Maximum Measurement 9999 | ||
- COO (Country of Origin):
- TR
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












