Emko EZM Timer, Hour Meter, Timer Relay, 6 Digit LED, 7 Segment 24V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-510
Mfr. Part No.:
EZM-4435.2.00.0.1/00.00/0.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Timer Relay

Display Type

LED, 7 Segment

Function

Timer, Hour Meter

Number of Digits

6

Mount Type

Panel

Maximum Supply Voltage

24V

Minimum Operating Temperature

0°C

Digit Height

8mm

Backlighting

No

Maximum Operating Temperature

50°C

Depth

95mm

Standards/Approvals

EAC, CE

Cutout Width

46mm

Cutout Height

46mm

Series

EZM

COO (Country of Origin):
TR

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy