onsemi MC100EP446MNG 8-stage Surface Mount Serial-to-Parallel Interface CMOS, ECL, TTL, 32-Pin QFN

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$302.40

(exc. GST)

$332.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 24$30.24
25 - 49$26.15
50 - 99$23.03
100 +$21.13

*price indicative

Packaging Options:
RS Stock No.:
908-0803P
Mfr. Part No.:
MC100EP446MNG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

QFN

Logic Function

Parallel to Serial Conversion

Number of Stages

8

Logic Family

CMOS, ECL, TTL

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial

Number of Elements

4

Pin Count

32

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Maximum Operating Temperature

+85 °C

Height

0.95mm

Reset Type

Synchronous

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Direction Type

Uni-Directional

Related links